
CL10X106MQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-6827-2-ND - Tape & Reel (TR) 1276-6827-1-ND - Cut Tape (CT) 1276-6827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X106MQ8NNNC |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10X106MQ8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM105X6S106M06AT | KYOCERA AVX | 1.255 | 478-CM105X6S106M06ATCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73300 | kr.36.65 |
| 100 | kr.0.64670 | kr.64.67 |
| 500 | kr.0.50136 | kr.250.68 |
| 1.000 | kr.0.45667 | kr.456.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38961 | kr.1,558.44 |
| 8.000 | kr.0.36473 | kr.2,917.84 |
| 12.000 | kr.0.35227 | kr.4,227.24 |
| 20.000 | kr.0.33846 | kr.6,769.20 |
| 28.000 | kr.0.33039 | kr.9,250.92 |
| 40.000 | kr.0.32263 | kr.12,905.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

