Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C300JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C300JB8NNNC |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C300JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A300JAT2A | KYOCERA AVX | 70.159 | 478-7917-1-ND | kr.0.63000 | Direct |
| 06035A300JAT4A | KYOCERA AVX | 0 | 06035A300JAT4A-ND | kr.0.07783 | Direct |
| 06031A300FAT2A | KYOCERA AVX | 116.098 | 478-11793-1-ND | kr.2.66000 | Upgrade |
| 06031A300GAT2A | KYOCERA AVX | 0 | 06031A300GAT2A-ND | kr.0.57967 | Upgrade |
| 06031A300JAT2A | KYOCERA AVX | 35.421 | 478-3687-1-ND | kr.1.14000 | Upgrade |




