CL10C1R5CB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 62.767
Unit Price: kr.2.28000
Datasheet

Direct


TDK
In Stock: 6.502
Unit Price: kr.0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.737
Unit Price: kr.1.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 1.355
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70186
Datasheet

Upgrade


TDK
In Stock: 10.870
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 4.667
Unit Price: kr.0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.585
Unit Price: kr.1.27000
Datasheet

Similar


Würth Elektronik
In Stock: 4.289
Unit Price: kr.0.63000
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C1R5CB8NNNC

DigiKey Part Number
1276-1819-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C1R5CB8NNNC
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C1R5CB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C159C5GACTUKEMET62.767399-C0603C159C5GACTUCT-NDkr.2.28000Direct
C1608NP01H1R5C080AATDK6.502445-14066-1-NDkr.0.82000Direct
KGM15ACG1H1R5CTKYOCERA AVX8.737478-KGM15ACG1H1R5CT-NDkr.1.20000Direct
VJ0603A1R5CXACW1BCVishay Vitramon1.355BC1224CT-NDkr.0.82000Direct
C0603C159C2GACTUKEMET0399-C0603C159C2GACTUTR-NDkr.0.70186Upgrade
Obsolete
This product is no longer manufactured. View Substitutes