CL10C101KB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06466
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.400.293
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03322
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 79.050
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 101.414
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.192
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.26348
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24244
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.26348
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.41505
Datasheet

Upgrade


KEMET
In Stock: 37.145
Unit Price: kr.6.66000
Datasheet

Upgrade


KEMET
In Stock: 51.335
Unit Price: kr.6.02000
Datasheet
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C101KB8NNNC

DigiKey Part Number
1276-2167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C101KB8NNNC
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C101KB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C101JB8NFNCSamsung Electro-Mechanics01276-2164-2-NDkr.0.06466Upgrade
CL10C101JB8NNNCSamsung Electro-Mechanics1.400.2931276-1008-1-NDkr.0.63000Upgrade
CL10C101JB8NNNDSamsung Electro-Mechanics0CL10C101JB8NNND-NDkr.0.03322Upgrade
CL10C101JC8NNNCSamsung Electro-Mechanics79.0501276-1295-1-NDkr.0.63000Upgrade
C0603C101K5GACTUKEMET101.414399-C0603C101K5GACTUCT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable