CL10C080DB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09042
Datasheet

Direct


KYOCERA AVX
In Stock: 10.689
Unit Price: kr.1.34000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.41099
Datasheet

Direct


TDK Corporation
In Stock: 8.651
Unit Price: kr.1.02000

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23605
Datasheet

Upgrade


TDK Corporation
In Stock: 9.223
Unit Price: kr.0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.1.15000

Parametric Equivalent


YAGEO
In Stock: 1.024
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 47.842
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17664
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.162
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 32.203
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4.258
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.54000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C080DB8NCNC

DigiKey Part Number
1276-2140-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C080DB8NCNC
Description
CAP CER 8PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C080DB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.