2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KO8NNNC

DigiKey Part Number
1276-1040-2-ND - Tape & Reel (TR)
1276-1040-1-ND - Cut Tape (CT)
1276-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A225KO8NNNC
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KO8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20920kr.10.46
100kr.0.18010kr.18.01
500kr.0.13074kr.65.37
1.000kr.0.11558kr.115.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09298kr.371.92
8.000kr.0.08461kr.676.88
12.000kr.0.08042kr.965.04
20.000kr.0.07578kr.1,515.60
28.000kr.0.07307kr.2,045.96
40.000kr.0.07046kr.2,818.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750