CL05B562KB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 173.466
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.04602
Datasheet

Upgrade


KEMET
In Stock: 8.511
Unit Price: kr.2.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.265
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3.250
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.675
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.941
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.474
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02273
Datasheet

Parametric Equivalent


YAGEO
In Stock: 56.118
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.542
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17.543
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.928
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.19121
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B562KB5NNNC

DigiKey Part Number
1276-1579-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B562KB5NNNC
Description
CAP CER 5600PF 50V X7R 0402
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B562KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.