CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A475MR5NQNC

DigiKey Part Number
1276-1484-2-ND - Tape & Reel (TR)
1276-1484-1-ND - Cut Tape (CT)
1276-1484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A475MR5NQNC
Description
CAP CER 4.7UF 4V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A475MR5NQNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32520kr.16.26
100kr.0.28160kr.28.16
500kr.0.20980kr.104.90
1.000kr.0.18394kr.183.94
2.500kr.0.16446kr.411.15
5.000kr.0.15046kr.752.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12989kr.1,298.90
20.000kr.0.12204kr.2,440.80
30.000kr.0.12146kr.3,643.80
50.000kr.0.11951kr.5,975.50
70.000kr.0.11644kr.8,150.80
100.000kr.0.11349kr.11,349.00
120.000kr.0.11209kr.13,450.80
240.000kr.0.11123kr.26,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750