CL05A104KQ5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 4.121.156
Unit Price: kr.0.51000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01838
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 516.791
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.759.213
Unit Price: kr.0.58000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02457
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 94.079
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.426
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 343.668
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73028
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73028
Datasheet

Upgrade


KEMET
In Stock: 1.698.532
Unit Price: kr.0.51000
Datasheet

Upgrade


KEMET
In Stock: 966.100
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 369.706
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 168.424
Unit Price: kr.0.64000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A104KQ5NNNC

DigiKey Part Number
1276-1442-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A104KQ5NNNC
Description
CAP CER 0.1UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A104KQ5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.