Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIS10P221NC | |
|---|---|
DigiKey Part Number | 1276-6350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIS10P221NC |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIS10P221NC Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160805221Y00 | Pulse Electronics | 52.942 | 553-BBUP00160805221Y00CT-ND | kr.0.82000 | Parametric Equivalent |
| BBUP00160808221Y00 | Pulse Electronics | 0 | 553-BBUP00160808221Y00CT-ND | kr.0.63000 | Parametric Equivalent |
| BLM18SG221TN1D | Murata Electronics | 770.131 | 490-5225-1-ND | kr.0.89000 | Parametric Equivalent |
| BLM18SP221SN1D | Murata Electronics | 17.754 | 490-BLM18SP221SN1DCT-ND | kr.1.59000 | Parametric Equivalent |
| FBH160808T-221Y-S-H | Cal-Chip Electronics, Inc. | 3.166 | 4713-FBH160808T-221Y-S-HCT-ND | kr.0.63000 | Parametric Equivalent |







