Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM10U601NC | |
|---|---|
DigiKey Part Number | 1276-6384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM10U601NC |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM10U601NC Models |
Category | Current Rating (Max) 500mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 380mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742863160 | Würth Elektronik | 54.959 | 732-2389-1-ND | kr.1.46000 | Parametric Equivalent |
| BLM18AG601SN1D | Murata Electronics | 1.969.305 | 490-1014-1-ND | kr.0.63000 | Parametric Equivalent |
| BLM18AG601SZ1D | Murata Electronics | 10.480 | 490-14396-1-ND | kr.0.63000 | Parametric Equivalent |
| BLM18EG601SN1D | Murata Electronics | 166.400 | 490-3994-1-ND | kr.1.52000 | Parametric Equivalent |
| GZ1608U601CTF | Shenzhen Sunlord Electronics Co., Ltd. | 3.900 | 3442-GZ1608U601CTFCT-ND | kr.0.63000 | Parametric Equivalent |








