
CIM05J152NC | |
|---|---|
DigiKey Part Number | 1276-6395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM05J152NC |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CIM05J152NC Models |
Category | Current Rating (Max) 250mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |


