CIH10T5N6SNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.24369
Datasheet
CIH10T 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH10T5N6SNC

DigiKey Part Number
1276-6304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIH10T5N6SNC
Description
FIXED IND 5.6NH 800MA 180MOHM SM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 800 mA 180mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIH10T5N6SNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
5.6 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable