
CIH10T22NJNC | |
|---|---|
DigiKey Part Number | 1276-6310-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIH10T22NJNC |
Description | FIXED IND 22NH 500MA 400 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 500 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIH10T22NJNC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 12 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.6GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |

