Direct

CIH05T5N6SNC | |
|---|---|
DigiKey Part Number | 1276-6299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIH05T5N6SNC |
Description | FIXED IND 5.6NH 300MA 270 MOHM |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 270mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | CIH05T5N6SNC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±0.3nH | Package / Case 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMC-0402-5N6S-T | Abracon LLC | 14.600 | 535-11518-1-ND | kr.0.63000 | Direct |


