Direct

CIG22L2R2MNE | |
|---|---|
DigiKey Part Number | 1276-6211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG22L2R2MNE |
Description | FIXED IND 2.2UH 1.3A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 80mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG22L2R2MNE Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH252009-2R2M | Bourns Inc. | 187.747 | CVH252009-2R2MCT-ND | kr.1.71000 | Direct |


