
CIG22H1R0MAE | |
|---|---|
DigiKey Part Number | 1276-6221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG22H1R0MAE |
Description | FIXED IND 1UH 1.8A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.8 A 65mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG22H1R0MAE Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2A |

