Similar
Similar

CIG22E1R0MNE | |
|---|---|
DigiKey Part Number | 1276-6207-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG22E1R0MNE |
Description | FIXED IND 1UH 2.9A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.9 A 48mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG22E1R0MNE Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM2HPN1R0MJHL | Murata Electronics | 4.967 | 490-12068-1-ND | kr.2.28000 | Similar |
| MPI2510V2-1R0-R | Eaton - Electronics Division | 227 | 283-4808-1-ND | kr.5.96000 | Similar |



