CIG22B4R7MNE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 661
Unit Price: kr.1.08000
Datasheet
4.7 µH Shielded Multilayer Inductor 1 A 250mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG22B4R7MNE

DigiKey Part Number
1276-6218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG22B4R7MNE
Description
FIXED IND 4.7UH 1A 250 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1 A 250mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG22B4R7MNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
250mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Current - Saturation (Isat)
650mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQM2HPN4R7MGSLMurata Electronics661490-16869-1-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable