CIG22B2R2MNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.753
Unit Price: kr.1.08000
Datasheet

Similar


TDK
In Stock: 128
Unit Price: kr.1.71000
Datasheet
2.2 µH Shielded Multilayer Inductor 1.1 A 183mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG22B2R2MNE

DigiKey Part Number
1276-6217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG22B2R2MNE
Description
FIXED IND 2.2UH 1.1A 183 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.1 A 183mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG22B2R2MNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
183mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQM2HPN2R2MGSLMurata Electronics1.753490-LQM2HPN2R2MGSLCT-NDkr.1.08000Direct
VLS252010ET-2R2MTDK128445-6629-1-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes