Direct
Similar

CIG22B2R2MNE | |
|---|---|
DigiKey Part Number | 1276-6217-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG22B2R2MNE |
Description | FIXED IND 2.2UH 1.1A 183 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 183mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG22B2R2MNE Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 183mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM2HPN2R2MGSL | Murata Electronics | 1.753 | 490-LQM2HPN2R2MGSLCT-ND | kr.1.08000 | Direct |
| VLS252010ET-2R2M | TDK | 128 | 445-6629-1-ND | kr.1.71000 | Similar |



