CIG21W4R7MNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 6.876
Unit Price: kr.1.09000
Datasheet

Direct


TDK Corporation
In Stock: 5.736
Unit Price: kr.1.47000
Datasheet
0805 (2012 Metric) 2,00x1.25x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 2,00x1.25x,80mm
CIG 0805(2012 Metric)

CIG21W4R7MNE

DigiKey Part Number
1276-6198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG21W4R7MNE
Description
FIXED IND 4.7UH 650MA 300MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 650 mA 300mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG21W4R7MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable