Direct
Similar
Similar

CIG10W4R7MNC | |
|---|---|
DigiKey Part Number | 1276-6193-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG10W4R7MNC |
Description | FIXED IND 4.7UH 620MA 500 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 620 mA 500mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG10W4R7MNC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 500mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PN4R7MFRL | Murata Electronics | 94.381 | 490-12065-1-ND | kr.1.08000 | Direct |
| MLZ1608N4R7LT000 | TDK | 21.539 | 445-9286-1-ND | kr.0.70000 | Similar |
| MLZ1608N4R7LTD25 | TDK | 7.711 | 445-17071-1-ND | kr.0.89000 | Similar |



