CIC21P101NE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 9.739
Unit Price: kr.0.63000
Datasheet
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC21P101NE

DigiKey Part Number
1276-6374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC21P101NE
Description
FERRITE BEAD 100 OHM 0805 4LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIC21P101NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH2029-101YBourns Inc.9.739MH2029-101YCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable