600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC21J601NE

DigiKey Part Number
1276-6371-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC21J601NE
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIC21J601NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable