CIC10P121NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 44.296
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 83.957
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 44.801
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 60.538
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.234.432
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 11.585
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 24.927
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: kr.0.11269
Datasheet
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC10P121NC

DigiKey Part Number
1276-6328-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC10P121NC
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
EDA/CAD Models
CIC10P121NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792625Würth Elektronik44.296732-4665-1-NDkr.1.14000Direct
2506031217Y2Fair-Rite Products Corp.83.9571934-1434-1-NDkr.0.63000Parametric Equivalent
BBHV00160808121Y00Pulse Electronics44.801553-BBHV00160808121Y00CT-NDkr.0.63000Parametric Equivalent
BLM18EG121SN1DMurata Electronics60.538490-3991-1-NDkr.1.52000Parametric Equivalent
BLM18PG121SN1DMurata Electronics2.234.432490-1037-1-NDkr.0.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable