TBP03P5-350-12BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBP03P5-350-12BE
TBP03P5-350-12BE
TBP03P5-350-12BE
The Ultimate Guide to Terminal Block Selection

TBP03P5-350-12BE

DigiKey Part Number
2223-TBP03P5-350-12BE-ND
Manufacturer
Manufacturer Product Number
TBP03P5-350-12BE
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
7A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Nickel
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.756" (19.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.33.15000kr.33.15
10kr.23.54600kr.235.46
25kr.20.64400kr.516.10
50kr.18.84540kr.942.27
100kr.17.36380kr.1,736.38
300kr.15.57803kr.4,673.41
500kr.14.94426kr.7,472.13
1.000kr.14.24595kr.14,245.95
Manufacturers Standard Package
Unit Price without VAT:kr.33.15000
Unit Price with VAT:kr.41.43750