



TBP03P1-350-04BEOR | |
---|---|
DigiKey Part Number | 2223-TBP03P1-350-04BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P1-350-04BEOR |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 7A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.488" (12.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.95000 | kr.13.95 |
10 | kr.10.03500 | kr.100.35 |
25 | kr.8.75000 | kr.218.75 |
50 | kr.7.92320 | kr.396.16 |
200 | kr.6.65470 | kr.1,330.94 |
400 | kr.6.18993 | kr.2,475.97 |
600 | kr.5.96235 | kr.3,577.41 |
1.000 | kr.5.71635 | kr.5,716.35 |
5.000 | kr.5.17583 | kr.25,879.15 |
Unit Price without VAT: | kr.13.95000 |
---|---|
Unit Price with VAT: | kr.17.43750 |