

TBP01R2W-508-04BE | |
---|---|
DigiKey Part Number | 102-6460-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2W-508-04BE |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2W-508-04BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.4.30100 | kr.43.01 |
25 | kr.3.74520 | kr.93.63 |
50 | kr.3.37660 | kr.168.83 |
100 | kr.3.05660 | kr.305.66 |
300 | kr.2.65087 | kr.795.26 |
500 | kr.2.50124 | kr.1,250.62 |
1.000 | kr.2.33261 | kr.2,332.61 |
5.000 | kr.2.06371 | kr.10,318.55 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |