TBLH10V-350-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBLH10V-350-03
TBLH10V-350-03BK
TBLH10V-350-03BK
The Ultimate Guide to Terminal Block Selection

TBLH10V-350-03BK

DigiKey Part Number
102-TBLH10V-350-03BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-350-03BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-350-03BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.242
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.6.17000kr.61.70
25kr.5.37360kr.134.34
50kr.4.85000kr.242.50
100kr.4.40380kr.440.38
250kr.3.92552kr.981.38
500kr.3.64006kr.1,820.03
1.200kr.3.35915kr.4,030.98
6.000kr.3.01929kr.18,115.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750