




TBL009-254-08GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-254-08GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-08GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-08GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.59000 | kr.14.59 |
| 10 | kr.10.47000 | kr.104.70 |
| 25 | kr.9.12880 | kr.228.22 |
| 50 | kr.8.27000 | kr.413.50 |
| 100 | kr.7.54820 | kr.754.82 |
| 462 | kr.6.38338 | kr.2,949.12 |
| 924 | kr.6.01683 | kr.5,559.55 |
| 1.386 | kr.5.83942 | kr.8,093.44 |
| 5.082 | kr.5.41650 | kr.27,526.65 |
| Unit Price without VAT: | kr.14.59000 |
|---|---|
| Unit Price with VAT: | kr.18.23750 |




