
| SR3-24V-175-1C | |
|---|---|
| DigiKey Part Number | 2223-SR3-24V-175-1C-ND | 
| Manufacturer | |
| Manufacturer Product Number | SR3-24V-175-1C | 
| Description | RELAY GEN PURPOSE SPDT 1A 24V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SR3-24V-175-1C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 24VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 1 A | |
| Switching Voltage | 125VAC, 60VDC - Max | |
| Load - Max Switching | 125VA, 60W | |
| Coil Current | 7.3 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 18 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 5 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver (Ag), Gold (Au) | |
| Approval Agency | cURus | |
| Relay Type | General Purpose | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 3.291 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 | 
| 10 | kr.10.93100 | kr.109.31 | 
| 25 | kr.10.44240 | kr.261.06 | 
| 50 | kr.10.08520 | kr.504.26 | 
| 100 | kr.9.73950 | kr.973.95 | 
| 250 | kr.9.30048 | kr.2,325.12 | 
| 500 | kr.8.98150 | kr.4,490.75 | 
| 1.000 | kr.8.67322 | kr.8,673.22 | 
| 5.000 | kr.7.99685 | kr.39,984.25 | 
| Unit Price without VAT: | kr.12.29000 | 
|---|---|
| Unit Price with VAT: | kr.15.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark