
SLW-105558-2A-N-D | |
|---|---|
DigiKey Part Number  | 2223-SLW-105558-2A-N-D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLW-105558-2A-N-D  | 
Description  | 10.5 X 5 X 5.8 MM, 2 MM RAISED S  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Slide Switch SPDT Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SLW-105558-2A-N-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Circuit  | SPDT  | |
Contact Timing  | Non-Shorting (BBM)  | |
Switch Function  | On-On  | |
Current Rating (Amps)  | 300mA (DC)  | |
Voltage Rating - DC  | 50 V  | |
Actuator Type  | Standard  | |
Actuator Length  | 2.00mm  | |
Contact Material  | Brass  | |
Contact Finish  | Silver  | |
Mounting Type  | Through Hole  | |
Termination Style  | Quick Connect - 0.062" (1.5mm)  | |
Features  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Actuator Material  | Polyoxymethylene (Acetal) (POM)  | |
Switch Travel  | 3.00mm  | |
Mechanical Life  | 10,000 Cycles  | |
Electrical Life  | 10,000 Cycles  | |
Operating Force  | 200gf  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.2.15000 | kr.21.50 | 
| 25 | kr.2.00960 | kr.50.24 | 
| 100 | kr.1.79900 | kr.179.90 | 
| 250 | kr.1.66708 | kr.416.77 | 
| 500 | kr.1.57324 | kr.786.62 | 
| 1.000 | kr.1.48589 | kr.1,485.89 | 
| 3.000 | kr.1.36194 | kr.4,085.82 | 
| 5.000 | kr.1.31063 | kr.6,553.15 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 











