
RDS2-10S-1012-RA-254-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS2-10S-1012-RA-254-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS2-10S-1012-RA-254-D-67 |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS2-10S-1012-RA-254-D-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.14.78300 | kr.147.83 |
| 50 | kr.12.93720 | kr.646.86 |
| 100 | kr.12.21120 | kr.1,221.12 |
| 250 | kr.11.33404 | kr.2,833.51 |
| 500 | kr.10.73732 | kr.5,368.66 |
| 1.000 | kr.10.19939 | kr.10,199.39 |
| 2.500 | kr.9.57661 | kr.23,941.53 |
| 5.000 | kr.9.16909 | kr.45,845.45 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |

