
PR17-5V-540-1C | |
|---|---|
DigiKey Part Number | 2223-PR17-5V-540-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR17-5V-540-1C |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR17-5V-540-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 4000VA, 480W | |
Coil Current | 108.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 46 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.18.04900 | kr.180.49 |
| 25 | kr.17.23760 | kr.430.94 |
| 50 | kr.16.64600 | kr.832.30 |
| 100 | kr.16.07630 | kr.1,607.63 |
| 250 | kr.15.35124 | kr.3,837.81 |
| 500 | kr.14.82450 | kr.7,412.25 |
| 1.000 | kr.14.31524 | kr.14,315.24 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |

