
VOF-120C-48-CNF | |
---|---|
DigiKey Part Number | 179-VOF-120C-48-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VOF-120C-48-CNF |
Description | AC/DC CONVERTER 48V 120W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-120C-48-CNF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.349.06000 | kr.349.06 |
5 | kr.332.48000 | kr.1,662.40 |
10 | kr.325.56800 | kr.3,255.68 |
Unit Price without VAT: | kr.349.06000 |
---|---|
Unit Price with VAT: | kr.436.32500 |