
CRJ015-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ015-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ015-1-TH |
Description | RJ COUPLER, 2 PORT, 4P4C, 6U, MO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 4p4c (RJ9, RJ10, RJ22) To Jack, 4p4c (RJ9, RJ10, RJ22) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ015-1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 4p4c (RJ9, RJ10, RJ22) | |
Convert To (Adapter End) | Jack, 4p4c (RJ9, RJ10, RJ22) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | Polybutylene Terephthalate (PBT) | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 10 | kr.15.27700 | kr.152.77 |
| 25 | kr.14.32080 | kr.358.02 |
| 50 | kr.13.63720 | kr.681.86 |
| 100 | kr.12.98500 | kr.1,298.50 |
| 250 | kr.12.17176 | kr.3,042.94 |
| 500 | kr.11.59078 | kr.5,795.39 |
| 1.000 | kr.11.03776 | kr.11,037.76 |
| 3.000 | kr.10.21513 | kr.30,645.39 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |





