



CPI-4929C-120 | |
|---|---|
DigiKey Part Number | 102-3759-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4929C-120 |
Description | BUZZER PIEZO 12V 49.10MM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 60mA 2.5kHz 104dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4929C-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 104dB @ 12V, 30cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.933" Dia (49.10mm) | |
Height - Seated (Max) | 1.157" (29.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.80000 | kr.60.80 |
| 10 | kr.47.98700 | kr.479.87 |
| 28 | kr.43.30286 | kr.1,212.48 |
| 56 | kr.40.44911 | kr.2,265.15 |
| 112 | kr.37.81545 | kr.4,235.33 |
| 252 | kr.34.98794 | kr.8,816.96 |
| 504 | kr.34.56000 | kr.17,418.24 |
| Unit Price without VAT: | kr.60.80000 |
|---|---|
| Unit Price with VAT: | kr.76.00000 |

