
SIT9365AC-2C1-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-2C1-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-2C1-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.61000 | kr.99.61 |
| 10 | kr.86.59300 | kr.865.93 |
| 25 | kr.81.89920 | kr.2,047.48 |
| 50 | kr.78.52260 | kr.3,926.13 |
| 100 | kr.75.28740 | kr.7,528.74 |
| 250 | kr.71.21972 | kr.17,804.93 |
| 500 | kr.70.18668 | kr.35,093.34 |
| Unit Price without VAT: | kr.99.61000 |
|---|---|
| Unit Price with VAT: | kr.124.51250 |

