
CMS-160935-18S-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-160935-18S-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160935-18S-X8 |
Description | SPEAKER, 16 X 9 MM, 3.5 MM DEEP, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-160935-18S-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.32000 | kr.16.32 |
| 10 | kr.12.81300 | kr.128.13 |
| 25 | kr.11.66600 | kr.291.65 |
| 50 | kr.10.87740 | kr.543.87 |
| 100 | kr.10.14910 | kr.1,014.91 |
| 300 | kr.9.10953 | kr.2,732.86 |
| 500 | kr.8.66918 | kr.4,334.59 |
| 1.000 | kr.8.11149 | kr.8,111.49 |
| 5.000 | kr.7.92000 | kr.39,600.00 |
| Unit Price without VAT: | kr.16.32000 |
|---|---|
| Unit Price with VAT: | kr.20.40000 |


