


CPI-2397-85T | |
|---|---|
DigiKey Part Number | 102-CPI-2397-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-2397-85T |
Description | BUZZER PIEZO 12V 23.4MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 13mA 3.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-2397-85T Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 13mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.921" Dia (23.40mm) |
Voltage Range 3 ~ 20V | Height - Seated (Max) 0.402" (10.20mm) |
Frequency 3.2kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.13.96100 | kr.139.61 |
| 25 | kr.12.58120 | kr.314.53 |
| 50 | kr.11.64920 | kr.582.46 |
| 100 | kr.10.80150 | kr.1,080.15 |
| 250 | kr.9.79532 | kr.2,448.83 |
| 500 | kr.9.11032 | kr.4,555.16 |
| 1.000 | kr.8.48381 | kr.8,483.81 |
| 5.000 | kr.7.74273 | kr.38,713.65 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

