

CFM-A238-13-20 | |
|---|---|
DigiKey Part Number | 102-4415-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238-13-20 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 86 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 200.9 CFM (5.63m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238-13-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 200.9 CFM (5.63m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 61.5dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.656 lb (297.56 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.62000 | kr.151.62 |
| 20 | kr.116.27200 | kr.2,325.44 |
| 40 | kr.108.71200 | kr.4,348.48 |
| 60 | kr.105.04000 | kr.6,302.40 |
| Unit Price without VAT: | kr.151.62000 |
|---|---|
| Unit Price with VAT: | kr.189.52500 |




