

CMS-151103-088SP | |
|---|---|
DigiKey Part Number | 2223-CMS-151103-088SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151103-088SP |
Description | SPEAKER 8OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151103-088SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 15% Max @ 800Hz ~ 1.2KHz, 0.1M, 2.37V; 10% Max @ 1.201Hz ~ 5KHz, 0.1M, 2.37V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.66200 | kr.106.62 |
| 25 | kr.9.70240 | kr.242.56 |
| 50 | kr.9.04440 | kr.452.22 |
| 100 | kr.8.43710 | kr.843.71 |
| 300 | kr.7.56950 | kr.2,270.85 |
| 500 | kr.7.20230 | kr.3,601.15 |
| 1.000 | kr.6.73722 | kr.6,737.22 |
| 5.000 | kr.6.44800 | kr.32,240.00 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |











