
CBM-979433S-230-507-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433S-230-507-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433S-230-507-22 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.8mm H Sleeve 18.1 CFM (0.507m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-979433S-230-507-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94.8mm H | |
Width | 33.00mm | |
Air Flow | 18.1 CFM (0.507m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 43.5dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.53.28000 | kr.26,107.20 |
| Unit Price without VAT: | kr.53.28000 |
|---|---|
| Unit Price with VAT: | kr.66.60000 |

