10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15024AATB/V+T

DigiKey Part Number
175-MAX15024AATB/V+TTR-ND - Tape & Reel (TR)
175-MAX15024AATB/V+TCT-ND - Cut Tape (CT)
175-MAX15024AATB/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15024AATB/V+T
Description
IC GATE DRVR LOW-SIDE 10TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15024AATB/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 28V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
22ns, 16ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.591
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.78000kr.62.78
10kr.48.97300kr.489.73
25kr.45.51160kr.1,137.79
100kr.41.71140kr.4,171.14
250kr.39.89888kr.9,974.72
500kr.38.80640kr.19,403.20
1.000kr.37.90765kr.37,907.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.36.95846kr.92,396.15
Manufacturers Standard Package
Unit Price without VAT:kr.62.78000
Unit Price with VAT:kr.78.47500