

CBL-UA-MB-20WT | |
---|---|
DigiKey Part Number | 2223-CBL-UA-MB-20WT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-20WT |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.30.46426 | kr.60,928.52 |
Unit Price without VAT: | kr.30.46426 |
---|---|
Unit Price with VAT: | kr.38.08033 |