AVRF061D2R4ST532
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF061D2R4ST532

DigiKey Part Number
445-AVRF061D2R4ST532TR-ND - Tape & Reel (TR)
445-AVRF061D2R4ST532CT-ND - Cut Tape (CT)
445-AVRF061D2R4ST532DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF061D2R4ST532
Description
FILTER 10PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 10pF 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Filter Order
-
Technology
-
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
C = 10pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
-
Voltage - Rated
7V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.42900kr.4.29
25kr.0.37360kr.9.34
100kr.0.31360kr.31.36
250kr.0.28520kr.71.30
500kr.0.26778kr.133.89
1.000kr.0.25357kr.253.57
2.500kr.0.23857kr.596.42
5.000kr.0.23501kr.1,175.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27667kr.4,150.05
30.000kr.0.25106kr.7,531.80
45.000kr.0.23804kr.10,711.80
75.000kr.0.22346kr.16,759.50
105.000kr.0.21485kr.22,559.25
150.000kr.0.20649kr.30,973.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000