
UJ32-C-V-G-TH-9-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-9-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-9-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-9-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-9-P24-TR |
Description | USB JACK, TYPE C, 3.2, VERTICAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-9-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.5.31800 | kr.53.18 |
| 25 | kr.4.98680 | kr.124.67 |
| 50 | kr.4.74880 | kr.237.44 |
| 100 | kr.4.52160 | kr.452.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.06571 | kr.1,829.57 |
| 900 | kr.3.87150 | kr.3,484.35 |
| 1.350 | kr.3.76235 | kr.5,079.17 |
| 2.250 | kr.3.62914 | kr.8,165.57 |
| 3.150 | kr.3.54403 | kr.11,163.69 |
| 4.500 | kr.3.45599 | kr.15,551.95 |
| 11.250 | kr.3.23978 | kr.36,447.53 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |



