


UJC-HP-L-G-5-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-HP-L-G-5-MSMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-L-G-5-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJC-HP-L-G-5-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-L-G-5-MSMT-TR |
Description | CONN RCPT TYPE C 24POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-L-G-5-MSMT-TR Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Ports 1 |
Series | Current Rating (Amps) 1.25A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VDC |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.81400 | kr.95.35 |
| 50 | kr.3.63020 | kr.181.51 |
| 100 | kr.3.45720 | kr.345.72 |
| 250 | kr.3.24024 | kr.810.06 |
| 500 | kr.3.08542 | kr.1,542.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.31252 | kr.3,312.52 |
| 2.000 | kr.3.15434 | kr.6,308.68 |
| 3.000 | kr.3.06541 | kr.9,196.23 |
| 5.000 | kr.2.95691 | kr.14,784.55 |
| 7.000 | kr.2.88757 | kr.20,212.99 |
| 10.000 | kr.2.81587 | kr.28,158.70 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |






