USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
All You Need to Know About USB Connectors and Standards

UJ32-C-H-G-SMT-TR

DigiKey Part Number
2223-UJ32-C-H-G-SMT-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-SMT-TR
Description
CONN RCPT USB 3.2 TYPE C SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-031-01220-TRCNC Tech5.2461175-1003-031-01220-TRCT-NDkr.8.50000Parametric Equivalent
57988-0240D-001Aces Connectors2884294-57988-0240D-001CT-NDkr.12.62000Parametric Equivalent
CX90B1B-24PHirose Electric Co Ltd4.50026-CX90B1B-24PCT-NDkr.15.15000Parametric Equivalent
CX90B2-24PHirose Electric Co Ltd1.43126-CX90B2-24PCT-NDkr.14.01000Parametric Equivalent
CX90B2-24P1Hirose Electric Co Ltd5.66726-CX90B2-24P1CT-NDkr.13.44000Parametric Equivalent
In-Stock: 2.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.10.83500kr.108.35
25kr.10.15160kr.253.79
50kr.9.66720kr.483.36
100kr.9.20500kr.920.50
250kr.8.62848kr.2,157.12
500kr.8.21638kr.4,108.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.82426kr.7,824.26
2.000kr.7.45102kr.14,902.04
3.000kr.7.24100kr.21,723.00
5.000kr.6.98492kr.34,924.60
7.000kr.6.82122kr.47,748.54
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500